Filter Your Search
1 - 1 of 1 results
|
PLN-100-20
Mean Well
|
$40.0000 | Yes | Active | 115 V | 20 V | 295 V | 90 V | 17 V | 20 V | 4.8 A | 1 | NO | YES | ALSO OPERATE WITH 127-417VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88.5 % | 1 % | 2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 96 W | R-PXMA-X | UL, CSA, EN, EAC | 50 °C | -30 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |