Part Details for PLO10-R050F by TT Electronics Resistors
Overview of PLO10-R050F by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLO10-R050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1501
|
Newark | Current Sense Resistor, 0.05 Ohm, 10W, 1%, Resistance:0.05Ohm, Product Range:Plo Series, Power Rating:10W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:47.8Mm Rohs Compliant: No |Tt Electronics/international Resistive PLO10-R050F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |