Part Details for PLP1624TA3SA6 by C&K
Overview of PLP1624TA3SA6 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLP1624TA3SA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4956
|
Newark | Pushbutton |C&k Components PLP1624TA3SA6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $14.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 1 | 0 |
|
$16.7000 | Buy Now |
DISTI #
77911184
|
Verical | Switch Push Button N.O./N.C. SPDT Rectangular Button 3A 250VAC 30VDC Momentary Contact Panel Mount/Through Hole Solder Lug Tray Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$22.7826 / $23.8182 | Buy Now |
DISTI #
PLP16-24TA3-SA6
|
TME | Switch: push-button, Pos: 2, 5A/250VAC, ON-(ON), IP65, Illumin: LED Min Qty: 1 | 13 |
|
$16.2800 / $18.3300 | Buy Now |
DISTI #
000000000006153140
|
Sager | Pushbutton Switches Min Qty: 180 | 0 |
|
$14.1900 | Buy Now |