Part Details for PLP1S-M by Panduit Corp
Overview of PLP1S-M by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PLP1S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0161
|
Newark | Cable Tie, 135Mm, Nylon 6.6, 50Lb, Nat, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:135Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:25.4Mm, Cable Tie Type:Push Mount, Product Range:Pan-Ty Plp Rohs Compliant: Yes |Panduit PLP1S-M (Alternate Part Number: 07498355503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2803 |
|
$0.2410 / $0.2640 | Buy Now |
DISTI #
298-13744-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 5.3" Min Qty: 100 Lead time: 3 Weeks Container: Bulk |
139000 In Stock |
|
$0.1615 / $0.1712 | Buy Now |
DISTI #
97B0161
|
Avnet Americas | Cable Accessories Push Mount Cable Tie Nylon 6.6 Natural Bulk - Bulk (Alt: 97B0161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 2803 Partner Stock |
|
$0.2410 / $0.2640 | Buy Now |
DISTI #
PLP1S-M
|
Avnet Americas | Cable Accessories Push Mount Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLP1S-M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$192.8900 | Buy Now |
DISTI #
644-PLP1S-M
|
Mouser Electronics | Cable Tie Mounts PAN-TY PUSH MOUNT RoHS: Compliant | 325 |
|
$0.1680 / $0.2600 | Buy Now |
DISTI #
71528168
|
RS | Push Mount Tie, 6.7L (170mm), Standard, Natural Nylon | Panduit PLP1S-M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 | RFQ |
DISTI #
PANPLP1S-M
|
Heilind Electronics | Push Mount Tie, 6.7L (170mm), Standard, | Americas - 0 in Stock |
|
$0.2131 / $0.2234 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it’s ideal for general indoor environments. Standard cross section, 5.3in, Tensile Strength: 222, Natural, 1000pc. RoHS: Compliant | 2464000 Factory Stock |
|
$0.1930 / $0.2250 | Buy Now |
DISTI #
25673823
|
Verical | Cable Ties, Push Mount Nylon 6/6 Natural 25mm 222N Pan-Ty® Bulk RoHS: Compliant Min Qty: 912 Package Multiple: 1 Date Code: 1714 | Americas - 16570 |
|
$0.0731 | Buy Now |
|
Quest Components | 2400 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for PLP1S-M
PLP1S-M CAD Models
PLP1S-M Part Data Attributes
|
PLP1S-M
Panduit Corp
Buy Now
|
Compare Parts:
PLP1S-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |