Part Details for PLPT5 450KA by ams OSRAM Group
Overview of PLPT5 450KA by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPT5 450KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4928
|
Newark | Laser Diode, 1.8A, 447Nm, Metal Can To56 Rohs Compliant: Yes |Ams Osram Group PLPT5 450KA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | PLPT5 450KA - Laser Diode 447nm 2.4W TO-56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$26.7800 / $31.5000 | Buy Now |
DISTI #
3527051
|
element14 Asia-Pacific | LASER DIODE, 0.115A, 2.4W, 447NM, TO-56 RoHS: Compliant Min Qty: 1 Container: Each | 452 |
|
$43.5059 | Buy Now |
DISTI #
3527051
|
Farnell | LASER DIODE, 0.115A, 2.4W, 447NM, TO-56 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 452 |
|
$29.9415 | Buy Now |