Part Details for PLR75C-201 by Trompeter
Overview of PLR75C-201 by Trompeter
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLR75C-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784775
|
RS | TRB Plug, Full Crimp, Right Angle, 3-Lug for M17/176-00002, 70/370 Series | Trompeter PLR75C-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$108.4900 / $117.9200 | Buy Now |
DISTI #
TROPLR75C-201
|
Heilind Electronics | TRB PLUG, FULL CRIMP, RIGHT ANGLE, 3-LUG FOR M17/176-00002 | Americas - 45 in Stock187 On Order |
|
$116.2615 / $151.1400 | Buy Now |
DISTI #
66705738
|
Verical | CONNECTOR: COAXIAL Coaxial connector < 1 000 V Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$116.5167 / $174.7750 | Buy Now |
DISTI #
79369232
|
Verical | CONNECTOR: COAXIAL Coaxial connector < 1 000 V Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$113.0560 / $131.6405 | Buy Now |
DISTI #
TROPLR75C-201
|
Interstate Connecting Components | TRB PLUG, FULL CRIMP, RIGHT ANGLE, 3-LUG FOR M17/176-00002 | 1043 On Order |
|
$116.2615 / $151.1400 | Buy Now |