Part Details for PLR75C-306 by Trompeter
Overview of PLR75C-306 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PLR75C-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784779
|
RS | TRB Plug, Full Crimp, Right Angle, 3-Lug for TRC-50-2, 70/370 Series | Trompeter PLR75C-306 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$175.0100 | RFQ |
DISTI #
TROPLR75C-306
|
Interstate Connecting Components | TRB Plug, Full Crimp, Right Angle, 3-lug for TRC-50-2 cabl | 0 |
|
$146.4844 / $182.2969 | Buy Now |
Part Details for PLR75C-306
PLR75C-306 CAD Models
PLR75C-306 Part Data Attributes
|
PLR75C-306
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PLR75C-306
Trompeter
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |