Part Details for PLR813 by STMicroelectronics
Overview of PLR813 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLR813
PLR813 CAD Models
PLR813 Part Data Attributes
|
PLR813
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PLR813
STMicroelectronics
RECTIFIER DIODE,300V V(RRM),AXIAL-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PLR813
This table gives cross-reference parts and alternative options found for PLR813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLR813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM15 | Rectifier Diode, Schottky, 1 Element, 1A, 300V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | PLR813 vs SFM15 |
HS1FF1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PLR813 vs HS1FF1 |
HS1FF5 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PLR813 vs HS1FF5 |
ES1EL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | PLR813 vs ES1EL |
SFM15PL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | PLR813 vs SFM15PL |
SFM15-MH1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PLR813 vs SFM15-MH1 |
SODE1F-SH | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | PLR813 vs SODE1F-SH |
HS1FBF2 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PLR813 vs HS1FBF2 |
HS1FBF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PLR813 vs HS1FBF3 |
EFM105L | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | PLR813 vs EFM105L |