Part Details for PLRSTN22U by Pyle Audio
Overview of PLRSTN22U by Pyle Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLRSTN22U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3829
|
Newark | Universal Rack Shelf 2U, Rack U Height:2U, External Width - Metric:483Mm, External Depth - Metric:373.4Mm, For Use With:Rack Mount Equipment, External Width - Imperial:19", External Depth - Imperial:14.7", Product Range:- |Pyle PLRSTN22U Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 | Buy Now |