Part Details for PLS0G271MCO8 by Nichicon Corporation
Overview of PLS0G271MCO8 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLS0G271MCO8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5297
|
Newark | Polymer/ Bulk |Nichicon PLS0G271MCO8 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
DISTI #
493-16564-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 4V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$0.4265 / $1.2000 | Buy Now |
DISTI #
647-PLS0G271MCO8
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4 Volt 270uF 20% RoHS: Compliant | 0 |
|
$0.4020 / $0.4420 | Order Now |
DISTI #
PLS0G271MCO8
|
Avnet Abacus | Aluminum Polymer Capacitor, 270 uF, 4 V, � 20%, Radial Leaded, Through Hole (Alt: PLS0G271MCO8) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLS0G271MCO8
PLS0G271MCO8 CAD Models
PLS0G271MCO8 Part Data Attributes:
|
PLS0G271MCO8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLS0G271MCO8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.5 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |