Part Details for PLS16DS-HBR/R10 by Crane Connectors
Overview of PLS16DS-HBR/R10 by Crane Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65DP141RLJT | Texas Instruments | DisplayPort Linear Redriver Supporting RBR, HBR, HBR2 and HBR3 (12Gbps) 38-WQFN -40 to 85 | |
SN65DP141RLJR | Texas Instruments | DisplayPort Linear Redriver Supporting RBR, HBR, HBR2 and HBR3 (12Gbps) 38-WQFN -40 to 85 | |
SN75DP130DSRGZT | Texas Instruments | DisplayPort Redriver Supporting RBR, HBR, and HBR2 (5.4Gbps) 48-VQFN 0 to 85 |
Price & Stock for PLS16DS-HBR/R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 7 |
|
Buy Now |