Part Details for PLS1A471MDO1 by Nichicon Corporation
Overview of PLS1A471MDO1 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLS1A471MDO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLS1A471MDO1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 10V T/H Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9010 | Buy Now |
DISTI #
647-PLS1A471MDO1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10 Volt 470uF 20% RoHS: Compliant | 0 |
|
$0.8360 / $2.1800 | Order Now |
DISTI #
PLS1A471MDO1
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 10 V, � 20%, Radial Leaded, Through Hole (Alt: PLS1A471MDO1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLS1A471MDO1
PLS1A471MDO1 CAD Models
PLS1A471MDO1 Part Data Attributes
|
PLS1A471MDO1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLS1A471MDO1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.94 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for PLS1A471MDO1
This table gives cross-reference parts and alternative options found for PLS1A471MDO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS1A471MDO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF1A471MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLS1A471MDO1 vs PLF1A471MDO1TD |