Part Details for PLSM-B32/3-MW by Eaton Corporation
Overview of PLSM-B32/3-MW by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PLSM-B32/3-MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLSM-B32/3-MW
|
TME | Circuit breaker, 230/400VAC, Inom: 32A, Poles: 3, Charact: B, 10kA Min Qty: 1 | 1 |
|
$21.8700 | Buy Now |
Part Details for PLSM-B32/3-MW
PLSM-B32/3-MW CAD Models
PLSM-B32/3-MW Part Data Attributes
|
PLSM-B32/3-MW
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PLSM-B32/3-MW
Eaton Corporation
Thermal Circuit Breaker, 3 Pole(s), 32A, 400VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 400 V | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |