Part Details for PLST30SC-D30 by Panduit Corp
Overview of PLST30SC-D30 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLST30SC-D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2738
|
Newark | Pan-Ty Stud Mounted Cable Tie, Locking, 5.7", Standard, Heat Stab. Nylon 6.6, Black Rohs Compliant: Yes |Panduit PLST30SC-D30 (Alternate Part Number: 07498323693 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$154.4700 / $191.3900 | Buy Now |
DISTI #
298-13746-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 5.75" Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3551 / $0.4019 | Buy Now |
DISTI #
PLST30SC-D30
|
Avnet Americas | Cable Accessories Stud Mounted Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PLST30SC-D30) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.2707 | Buy Now |
DISTI #
644-PLST30SC-D30
|
Mouser Electronics | Cable Tie Mounts CENTER MOUNTED STUD MOUNT TIE RoHS: Compliant | 2171 |
|
$0.3070 / $0.5000 | Buy Now |
DISTI #
PANPLST30SC-D30
|
Heilind Electronics | Stud Mount Tie, 5.7L (146mm), Standard, | Americas - 0 in Stock |
|
$0.2990 / $0.3239 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 5.7in, Tensile Strength: 222, Black, 500pc. RoHS: Compliant |
4504 On Order |
|
$0.3076 / $0.3841 | Buy Now |
|
Quest Components | 168 |
|
$0.5133 / $1.0265 | Buy Now | |
DISTI #
PLST30SC-D30
|
TTI | Cable Tie Mounts CENTER MOUNTED STUD MOUNT TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2960 / $0.3290 | Buy Now |
DISTI #
PLST30SC-D30
|
Avnet Americas | Cable Accessories Stud Mounted Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PLST30SC-D30) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.2707 | Buy Now |
DISTI #
PLST30SC-D30
|
TME | Cable tie, with fixing lugs, L: 146mm, W: 4.8mm, polyamide, 222N Min Qty: 500 | 0 |
|
$0.1630 / $0.2010 | RFQ |