Part Details for PLT10EH-Q0 by Panduit Corp
Overview of PLT10EH-Q0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT10EH-Q0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C1381
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:869Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:254Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT10EH-Q0 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$119.5800 | Buy Now |
DISTI #
298-13775-ND
|
DigiKey | TIE LASH LOCK BLACK 250LBS 2.85' Min Qty: 25 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$4.1318 / $4.7996 | Buy Now |
DISTI #
PLT10EH-Q0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Bag (Alt: PLT10EH-Q0) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$325.3500 | Buy Now |
DISTI #
644-PLT10EH-Q0
|
Mouser Electronics | Cable Ties Cable Tie 34.2L (869mm) Extra-Heavy RoHS: Compliant | 0 |
|
$4.2200 / $4.4500 | Order Now |
DISTI #
PANPLT10EH-Q0
|
Heilind Electronics | Cable Tie, 34.2L (869mm), Extra-Heavy, | Americas - 0 in Stock |
|
$4.2782 / $4.4140 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Black 254mm 1112N RoHS: Compliant |
120 In Stock |
|
$4.3600 / $4.9800 | Buy Now |
DISTI #
61741221
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 254mm 1112N RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2126 | Americas - 100 |
|
$5.6680 / $6.4740 | Buy Now |
DISTI #
30153408
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 254mm 1112N RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1802 | Americas - 25 |
|
$1.3730 | Buy Now |
DISTI #
000000000000629682
|
Sager | Cable Ties Cable Tie 34.2L (869mm) Extra-Heavy Min Qty: 250 | 0 |
|
$3.3900 / $3.5700 | Buy Now |
DISTI #
C1S600800628480
|
Chip1Stop | ケーブルタイ ナイロン結束バンド 耐候性黒 (25本入) RoHS: Compliant | 25 |
|
$2.1100 | Buy Now |
Part Details for PLT10EH-Q0
PLT10EH-Q0 CAD Models
PLT10EH-Q0 Part Data Attributes
|
PLT10EH-Q0
Panduit Corp
Buy Now
|
Compare Parts:
PLT10EH-Q0
Panduit Corp
|
Samacsys Manufacturer | Panduit |