-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 100V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 37 |
|
$2.7020 / $4.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT10HH501100PNB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLT10HH501100PNB
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 100V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.0036 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.4 mm | |
Inductance | 9 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 12.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 6.6 mm |