PLT10HN450180P0B
Murata Manufacturing Co Ltd
Description: Data Line Filter,

Overview of PLT10HN450180P0B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PLT10HN450180P0B by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH5801
Newark Common Mode Choke, 0.8Uh, 18A, 300V Rohs Compliant: Yes |Murata PLT10HN450180P0B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $6.3900
  • 10 $4.9200
$4.9200 / $6.3900 Buy Now
DISTI # 490-PLT10HN450180P0B-ND
DigiKey CMC 18A 2LN 45 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 47
In Stock
  • 1 $6.5000
  • 10 $5.0480
  • 25 $4.5616
  • 50 $4.2236
  • 100 $3.9096
  • 300 $3.4566
  • 500 $3.2631
  • 1,000 $3.1850
$3.1850 / $6.5000 Buy Now
DISTI # PLT10HN450180P0B
Avnet Americas - Bag (Alt: PLT10HN450180P0B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag 0
RFQ
DISTI # 81-PLT10HN450180P0B
Mouser Electronics Common Mode Chokes / Filters CMC SMD 0.8uH 18A NONAUTO RoHS: Compliant 34
  • 1 $6.2100
  • 10 $4.5700
  • 50 $4.2300
  • 100 $3.9000
  • 200 $3.5200
  • 500 $3.2600
  • 1,000 $3.1800
$3.1800 / $6.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bag 0
Bag
  • 100 $3.1100
$3.1100 Buy Now
DISTI # PLT10HN450180P0B
Avnet Abacus (Alt: PLT10HN450180P0B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302292659
Chip1Stop Common Mode Chokes RoHS: Compliant pbFree: Yes Container: Bulk 311
  • 1 $2.2700
  • 10 $1.9900
  • 50 $1.9800
$1.9800 / $2.2700 Buy Now
DISTI # C1S521302293524
Chip1Stop Common Mode Chokes RoHS: Compliant pbFree: Yes 1
  • 1 $3.2500
$3.2500 Buy Now

CAD Models for PLT10HN450180P0B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PLT10HN450180P0B by Murata Manufacturing Co Ltd

PLT10HN450180P0B
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
IMPEDANCE AT 10 MHZ
DC Resistance-Max
0.0018 Ω
Filter Type
DATA LINE FILTER
Height
9.1 mm
Inductance
0.8 µH
Insulation Resistance-Min
10 MΩ
Length
12.9 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
45 OHM Ω
Packing Method
BULK; BAG
Rated Current
18 A
Rated Voltage
300 V
Width
6.6 mm
Want to compare parts?
  1. PLT10HN450180P0B
    Murata Manufacturing Co Ltd
    Data Line Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT10HN450180P0B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT10HN450180P0B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PLT10HN450180P0B would you like to use for your alert(s)?
  • Please alert me when PLT10HN450180P0B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT10HN450180P0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT10HN450180P0B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT10HN450180P0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT10HN450180P0B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT10HN450180P0B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: