Part Details for PLT10LH-C by Panduit Corp
Overview of PLT10LH-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT10LH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0909
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:871Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:262Mm, Cable Tie Type:Light-Heavy, Product Range:Plt Series, Accessory Type:Cable Tie, Colour:Natural Rohs Compliant: Yes |Panduit PLT10LH-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$136.6400 / $153.7200 | Buy Now |
DISTI #
298-13776-ND
|
DigiKey | CBL TIE LOCKING NAT 120LB 2.858' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
2600 In Stock |
|
$1.0586 | Buy Now |
DISTI #
PLT10LH-C
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLT10LH-C) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$1.2521 | Buy Now |
DISTI #
08H0909
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Boxed Product (Development Kits) (Alt: 08H0909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$136.6400 / $153.7200 | Buy Now |
DISTI #
644-PLT10LH-C
|
Mouser Electronics | Cable Ties NYLON 34.3 LT-HVY RoHS: Compliant | 79 |
|
$1.5800 / $1.9800 | Buy Now |
DISTI #
70327306
|
RS | Cable Tie, 34.3 (871mm) length, nylon 6.6,Natural | Panduit PLT10LH-C RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.6600 | RFQ |
|
Bisco Industries | 400 |
|
Buy Now | ||
DISTI #
PANPLT10LH-C
|
Heilind Electronics | Cable Tie, 34.3L (871mm), Light-Heavy, | Americas - 0 in Stock |
|
$1.3830 / $1.4983 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Natural 262mm 534N Bulk RoHS: Compliant |
200 In Stock 153400 Factory Stock |
|
$1.6300 / $1.7800 | Buy Now |
DISTI #
53173220
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 262mm 534N Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2051 | Americas - 200 |
|
$2.1190 / $2.3140 | Buy Now |
Part Details for PLT10LH-C
PLT10LH-C CAD Models
PLT10LH-C Part Data Attributes
|
PLT10LH-C
Panduit Corp
Buy Now
|
Compare Parts:
PLT10LH-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |