Part Details for PLT10LH-L by Panduit Corp
Overview of PLT10LH-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT10LH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F6614
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:871Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:262Mm, Cable Tie Type:Light-Heavy, Product Range:Plt Series, Accessory Type:Cable Tie, Colour:Natural Rohs Compliant: Yes |Panduit PLT10LH-L Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 1 |
|
$97.0400 / $112.9900 | Buy Now |
DISTI #
298-13777-ND
|
DigiKey | CBL TIE LOCKING NAT 120LB 2.858' Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
1450 In Stock |
|
$2.0137 / $2.4164 | Buy Now |
DISTI #
PLT10LH-L
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Bag (Alt: PLT10LH-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.5552 | Buy Now |
DISTI #
98F6614
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 98F6614) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$97.0400 / $106.3400 | Buy Now |
DISTI #
644-PLT10LH-L
|
Mouser Electronics | Cable Ties 34.3 LOOP 120LB NAT RoHS: Compliant | 0 |
|
$1.9600 / $2.1000 | Order Now |
DISTI #
PANPLT10LH-L
|
Heilind Electronics | Cable Tie, 34.3L (871mm), Light-Heavy, | Americas - 0 in Stock |
|
$2.0449 / $2.1099 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Natural 262mm 534N RoHS: Compliant |
200 In Stock |
|
$2.0600 / $2.4000 | Buy Now |
DISTI #
56788096
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 262mm 534N Package RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2120 | Americas - 200 |
|
$3.1200 | Buy Now |
DISTI #
PLT10LH-L
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Bag (Alt: PLT10LH-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.5552 | Buy Now |
DISTI #
98F6614
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 98F6614) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$97.0400 / $106.3400 | Buy Now |
Part Details for PLT10LH-L
PLT10LH-L CAD Models
PLT10LH-L Part Data Attributes:
|
PLT10LH-L
Panduit Corp
Buy Now
|
Compare Parts:
PLT10LH-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |