Part Details for PLT1206Z2501LSTS by Vishay Intertechnologies
Overview of PLT1206Z2501LSTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLT1206Z2501LSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z2501LSTS
|
Avnet Americas | SMD Chip Resistor, 2.5 kOhm, ± 0.01%, 400 mW, 1206 [3216 Metric], Thin Film, Precision - Custom Tape W/Leader (Alt: PLT1206Z2501LSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7800 / $7.5975 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.7600 | Buy Now |
DISTI #
PLT1206Z2501LSTS
|
Avnet Abacus | SMD Chip Resistor, 2.5 kOhm, � 0.01%, 400 mW, 1206 [3216 Metric], Thin Film, Precision (Alt: PLT1206Z2501LSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLT1206Z2501LSTS
PLT1206Z2501LSTS CAD Models
PLT1206Z2501LSTS Part Data Attributes
|
PLT1206Z2501LSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z2501LSTS
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 400 V |