There are no models available for this part yet.
Overview of PLT1206Z4002LST5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PLT1206Z4002LST5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLT1206Z4002LST5
|
Avnet Americas | Res Thin Film 1206 40kOhm 0.01% 2/5W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLT1206Z4002LST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$3.5000 / $5.2734 | Buy Now |
CAD Models for PLT1206Z4002LST5 by Vishay Intertechnologies
Part Data Attributes for PLT1206Z4002LST5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
3.2004 mm
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
40000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper - with Nickel barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
400 V
|
Alternate Parts for PLT1206Z4002LST5
This table gives cross-reference parts and alternative options found for PLT1206Z4002LST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z4002LST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z4002LBTF | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z4002LST5 vs PLT1206Z4002LBTF |
PLT1206Z4002LSWP | Fixed Resistor, Thin Film, 0.4W, 40000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z4002LST5 vs PLT1206Z4002LSWP |
PLT1206Z4002LSWI | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z4002LST5 vs PLT1206Z4002LSWI |
PLT1206Z4002LST1 | Fixed Resistor, Thin Film, 0.4W, 40000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z4002LST5 vs PLT1206Z4002LST1 |
PLT1206Z4002LBWP | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z4002LST5 vs PLT1206Z4002LBWP |
PLT1206Z4002LSTF | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z4002LST5 vs PLT1206Z4002LSTF |
PLT1206Z4002LST0 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z4002LST5 vs PLT1206Z4002LST0 |