Part Details for PLT1206Z5002ABTF by Vishay Intertechnologies
Overview of PLT1206Z5002ABTF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLT1206Z5002ABTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z5002ABTF
|
Avnet Americas | Res Thin Film 1206 50kOhm 0.05% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z5002ABTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $2.1094 | Buy Now |
Part Details for PLT1206Z5002ABTF
PLT1206Z5002ABTF CAD Models
PLT1206Z5002ABTF Part Data Attributes
|
PLT1206Z5002ABTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z5002ABTF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for PLT1206Z5002ABTF
This table gives cross-reference parts and alternative options found for PLT1206Z5002ABTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z5002ABTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z5002ASWP | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002ABTF vs PLT1206Z5002ASWP |
PLT1206Z5002ASTP | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002ABTF vs PLT1206Z5002ASTP |
PLT1206Z5002BBT1 | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002ABTF vs PLT1206Z5002BBT1 |
PLT1206Z5002BST0 | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002ABTF vs PLT1206Z5002BST0 |
PLT1206Z5002BBT5 | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002ABTF vs PLT1206Z5002BBT5 |
PLT1206Z5002AST1 | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002ABTF vs PLT1206Z5002AST1 |
PLT1206Z5002ABT5 | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002ABTF vs PLT1206Z5002ABT5 |
PLT1206Z5002AST5 | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002ABTF vs PLT1206Z5002AST5 |