There are no models available for this part yet.
Overview of PLT1206Z5002LBTI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PLT1206Z5002LBTI by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLT1206Z5002LBTI
|
Avnet Americas | Res Thin Film 1206 50kOhm 0.01% 2/5W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT1206Z5002LBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2000 / $7.4871 | Buy Now |
CAD Models for PLT1206Z5002LBTI by Vishay Intertechnologies
Part Data Attributes for PLT1206Z5002LBTI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
3.2004 mm
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
50000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
400 V
|
Alternate Parts for PLT1206Z5002LBTI
This table gives cross-reference parts and alternative options found for PLT1206Z5002LBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z5002LBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z5002LBT5 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LBT5 |
PLT1206Z5002LSTP | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LSTP |
PLT1206Z5002LBTP | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LBTP |
PLT1206Z5002LST5 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LST5 |
PLT1206Z5002LSTI | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LSTI |
PLT1206Z5002LSWS | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LSWS |
PLT1206Z5002LBT1 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LBT1 |
PLT1206Z5002LST0 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LST0 |
PLT1206Z5002LBWS | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LBWS |
PLT1206Z5002LBTF | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBTI vs PLT1206Z5002LBTF |