Part Details for PLT1206Z5002LBWP by Vishay Intertechnologies
Overview of PLT1206Z5002LBWP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLT1206Z5002LBWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z5002LBWP
|
Avnet Americas | Res Thin Film 1206 50kOhm 0.01% 2/5W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT1206Z5002LBWP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.2000 / $7.4871 | Buy Now |
Part Details for PLT1206Z5002LBWP
PLT1206Z5002LBWP CAD Models
PLT1206Z5002LBWP Part Data Attributes
|
PLT1206Z5002LBWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z5002LBWP
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 400 V |
Alternate Parts for PLT1206Z5002LBWP
This table gives cross-reference parts and alternative options found for PLT1206Z5002LBWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z5002LBWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z5002LBT5 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LBT5 |
PLT1206Z5002LSTP | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LSTP |
PLT1206Z5002LBTP | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LBTP |
PLT1206Z5002LST5 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LST5 |
PLT1206Z5002LSTI | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LSTI |
PLT1206Z5002LSWS | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LSWS |
PLT1206Z5002LBT1 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LBT1 |
PLT1206Z5002LST0 | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LST0 |
PLT1206Z5002LBWS | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LBWS |
PLT1206Z5002LBTF | Fixed Resistor, | Vishay Intertechnologies | PLT1206Z5002LBWP vs PLT1206Z5002LBTF |