There are no models available for this part yet.
Overview of PLT3H-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLT3H-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-13919-ND
|
DigiKey | CBL TIE LOCKING NAT 120LBS 11.4" Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
450 In Stock |
|
$0.7826 / $1.0628 | Buy Now | |
DISTI #
PLT3H-L
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Bag (Alt: PLT3H-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$55.9600 | Buy Now | |
DISTI #
644-PLT3H-L
|
Mouser Electronics | Cable Ties CBL TIE 11.4 120LBS NATURAL RoHS: Compliant | 487 |
|
$0.7820 / $1.0700 | Buy Now | |
DISTI #
72260131
|
RS | Cable Tie, 11.4 (290mm) length, nylon 6.6, Natural | Panduit PLT3H-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9200 | RFQ | |
DISTI #
70043882
|
RS | Cable Tie, 11.4 (290mm) length, nylon 6.6, Natural | Panduit PLT3H-L RoHS: Compliant Min Qty: 10 Package Multiple: 50 Container: Package | 0 |
|
$44.9500 / $48.3300 | RFQ | |
DISTI #
PANPLT3H-L
|
Heilind Electronics | Cable Tie, 11.4L (290mm), Light-Heavy, | Americas - 0 in Stock |
|
$0.7359 / $0.7972 | Buy Now | |
Onlinecomponents.com | Pan-Ty® locking tie, light-heavy cross section, 11.4" (290mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
100 In Stock 4150 Factory Stock |
|
$0.9490 / $1.6410 | Buy Now | ||
DISTI #
30304140
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 76mm 534N Package RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1736 | Americas - 150 |
|
$0.1231 | Buy Now | |
DISTI #
60232481
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 76mm 534N Package RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2124 | Americas - 100 |
|
$1.2337 / $2.1320 | Buy Now | |
Bristol Electronics | 1050 |
|
RFQ |
CAD Models for PLT3H-L by Panduit Corp
Part Data Attributes for PLT3H-L by Panduit Corp
PLT3H-L
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PLT3H-LPanduit CorpVS
-