There are no models available for this part yet.
Overview of PLT3H-L0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLT3H-L0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F8067
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:290Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:76Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT3H-L0 (Alternate Part Number: 07498354077 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 3 |
|
$43.0300 / $50.0300 | Buy Now | |
DISTI #
24M6073
|
Newark | Cable Tie, Blk, Wr, 290X7.6Mm, Pk50, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:290Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:76Mm, Minimum Loop Tensile Strength:120Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT3H-L0 (Alternate Part Number: 07498354077 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$15.4800 / $21.6100 | Buy Now | |
DISTI #
298-10512-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 11.4" Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
4350 In Stock |
|
$0.6682 / $0.7746 | Buy Now | |
DISTI #
96F8067
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 96F8067) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 3 Partner Stock |
|
$43.0300 / $50.0300 | Buy Now | |
DISTI #
PLT3H-L0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Bag (Alt: PLT3H-L0) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$58.5400 | Buy Now | |
DISTI #
644-PLT3H-L0
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 0 |
|
$0.6540 / $1.0100 | Order Now | |
DISTI #
70043883
|
RS | Cable Tie, 11.4 (290mm) length, weatherresistant nylon 6.6, Black | Panduit PLT3H-L0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Package | 11 |
|
$44.5300 / $50.0300 | Buy Now | |
DISTI #
72260132
|
RS | Cable Tie, 11.4 (290mm) length, weatherresistant nylon 6.6, Black | Panduit PLT3H-L0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7000 | RFQ | |
DISTI #
PANPLT3H-L0
|
Heilind Electronics | CABLE TIE, 11.4L (290MM), LIGHT-HEAVY, WEATHER RESISTANT | Americas - 0 in Stock |
|
$0.7697 / $0.8338 | Buy Now | |
Onlinecomponents.com | Pan-Ty® locking tie, light-heavy cross section, 11.4" (290mm) length, weather resistant nylon 6.6, black, standard package. RoHS: Compliant |
9290 In Stock 124700 Factory Stock |
|
$0.6100 / $0.7320 | Buy Now |
CAD Models for PLT3H-L0 by Panduit Corp
Part Data Attributes for PLT3H-L0 by Panduit Corp
PLT3H-L0
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PLT3H-L0Panduit CorpVS
-