Part Details for PLT3H-L186 by Panduit Corp
Overview of PLT3H-L186 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT3H-L186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0263
|
Newark | Locking Cable Ties, 11.1In L, Polypropylene, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:290Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:76Mm, Cable Tie Type:Detectable, Product Range:-, Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit PLT3H-L186 (Alternate Part Number: 07498311460 Min Qty: 10 Package Multiple: 50 Date Code: 1 Container: Pack | 0 |
|
$62.5700 | Buy Now |
DISTI #
298-22978-ND
|
DigiKey | CBL TIE LOCKING BLUE 60LBS 11.1" Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
500 In Stock |
|
$1.0310 / $1.3304 | Buy Now |
DISTI #
PLT3H-L186
|
Avnet Americas | CABLE TIE, 11.1G L (282MM), LIGHT-HEAVY - Bag (Alt: PLT3H-L186) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$0.7706 | Buy Now |
DISTI #
23T0263
|
Avnet Americas | CABLE TIE, 11.1G L (282MM), LIGHT-HEAVY - Boxed Product (Development Kits) (Alt: 23T0263) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$62.5700 / $73.4400 | Buy Now |
DISTI #
644-PLT3H-L186
|
Mouser Electronics | Cable Ties Cable Tie 11.1 L (282mm) Light-Heavy RoHS: Compliant | 0 |
|
$1.0300 / $1.3500 | Order Now |
DISTI #
70327471
|
RS | Cable Tie, 11.1"L, metal detectable polypropylene, dark Blue | Panduit PLT3H-L186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.1800 / $1.3300 | Buy Now |
DISTI #
PANPLT3H-L186
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0132 / $1.0623 | Buy Now | |
|
Onlinecomponents.com | Cable Ties Locking Clamp Polypropylene Dark Blue 76mm 267N RoHS: Compliant |
500 In Stock |
|
$1.0600 / $1.3200 | Buy Now |
DISTI #
PLT3H-L186
|
Avnet Americas | CABLE TIE, 11.1G L (282MM), LIGHT-HEAVY - Bag (Alt: PLT3H-L186) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$0.7706 | Buy Now |
DISTI #
23T0263
|
Avnet Americas | CABLE TIE, 11.1G L (282MM), LIGHT-HEAVY - Boxed Product (Development Kits) (Alt: 23T0263) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$62.5700 / $73.4400 | Buy Now |
Part Details for PLT3H-L186
PLT3H-L186 CAD Models
PLT3H-L186 Part Data Attributes:
|
PLT3H-L186
Panduit Corp
Buy Now
|
Compare Parts:
PLT3H-L186
Panduit Corp
|
Samacsys Manufacturer | Panduit |