Part Details for PLT3H-L76 by Panduit Corp
Overview of PLT3H-L76 by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT3H-L76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F3786
|
Newark | Cable Tie, Etfe, 292X7.6Mm, Pk50, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Length:292Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:78Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Panduit PLT3H-L76 (Alternate Part Number: 07498354836 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 11 |
|
$231.0900 / $268.3700 | Buy Now |
DISTI #
298-13920-ND
|
DigiKey | CBL TIE LOCK BLU/AQU 120LB 11.5" Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
150 In Stock |
|
$4.5174 / $5.4210 | Buy Now |
DISTI #
PLT3H-L76
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Blue - Bag (Alt: PLT3H-L76) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.4887 | Buy Now |
DISTI #
88F3786
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Blue - Boxed Product (Development Kits) (Alt: 88F3786) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Box | 11 Partner Stock |
|
$238.5500 / $268.3700 | Buy Now |
DISTI #
644-PLT3H-L76
|
Mouser Electronics | Cable Ties Cable Tie 11.4L (290mm) Light-Heavy RoHS: Compliant | 14747 |
|
$3.7200 / $3.7300 | Buy Now |
DISTI #
V99:2348_07002778
|
Arrow Electronics | Cable Ties, Standard Locking Tefzel Aqua Blue 76mm 534N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2143 | Americas - 400 |
|
$2.5760 / $3.4136 | Buy Now |
DISTI #
70043884
|
RS | Cable Tie, 11.5 (292mm) length, TEFZEL, Aqua. | Panduit PLT3H-L76 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 5 |
|
$244.2200 / $268.3700 | Buy Now |
DISTI #
72260133
|
RS | Cable Tie, 11.5 (292mm) length, TEFZEL, Aqua. | Panduit PLT3H-L76 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9900 / $5.4200 | RFQ |
DISTI #
PANPLT3H-L76
|
Heilind Electronics | Cable Tie, 11.4L (290mm), Light-Heavy, | Americas - 0 in Stock |
|
$4.5874 / $4.9697 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Tefzel Blue 76mm 534N RoHS: Compliant |
50 In Stock 9800 Factory Stock |
|
$3.6400 / $4.2800 | Buy Now |
Part Details for PLT3H-L76
PLT3H-L76 CAD Models
PLT3H-L76 Part Data Attributes:
|
PLT3H-L76
Panduit Corp
Buy Now
|
Compare Parts:
PLT3H-L76
Panduit Corp
|
Samacsys Manufacturer | Panduit |