Part Details for PLT3H-TL30 by Panduit Corp
Overview of PLT3H-TL30 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT3H-TL30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2463
|
Newark | Cable Tie, 11.4L (290Mm), Light-Heavy, H Rohs Compliant: Yes |Panduit PLT3H-TL30 (Alternate Part Number: 07498338769 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.6780 | Buy Now |
DISTI #
298-22980-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 11.4" Min Qty: 250 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6271 / $0.6870 | Buy Now |
DISTI #
PLT3H-TL30
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT3H-TL30) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$0.4627 | Buy Now |
DISTI #
644-PLT3H-TL30
|
Mouser Electronics | Cable Ties Cable Tie 11.4L (290mm) Light-Heavy RoHS: Compliant | 1388 |
|
$0.4980 / $0.7200 | Buy Now |
DISTI #
72260136
|
RS | Cable Tie, 11.4 (290mm) length, heat stabilized nylon 6.6, Black | Panduit PLT3H-TL30 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5600 | RFQ |
DISTI #
70043885
|
RS | Cable Tie, 11.4 (290mm) length, heat stabilized nylon 6.6, Black | Panduit PLT3H-TL30 RoHS: Compliant Min Qty: 2 Package Multiple: 250 Container: Package | 0 |
|
$127.7500 / $138.8600 | RFQ |
DISTI #
PANPLT3H-TL30
|
Heilind Electronics | Cable Tie, 11.4L (290mm), Light-Heavy, | Americas - 0 in Stock |
|
$0.5111 / $0.5536 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Black 76mm 534N Bulk RoHS: Compliant | 79750 Factory Stock |
|
$0.4630 / $0.5400 | Buy Now |
DISTI #
67460797
|
Verical | Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 76mm 534N RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2303 | Americas - 250 |
|
$0.2579 | Buy Now |
DISTI #
PLT3H-TL30
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT3H-TL30) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$0.4627 | Buy Now |
Part Details for PLT3H-TL30
PLT3H-TL30 CAD Models
PLT3H-TL30 Part Data Attributes:
|
PLT3H-TL30
Panduit Corp
Buy Now
|
Compare Parts:
PLT3H-TL30
Panduit Corp
|
Samacsys Manufacturer | Panduit |