Part Details for PLT3S-M209 by Panduit Corp
Overview of PLT3S-M209 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT3S-M209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2822
|
Newark | Cable Tie, Standard, Natural 11.5" Rohs Compliant: Yes |Panduit PLT3S-M209 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$276.7500 / $335.7900 | Buy Now |
DISTI #
298-22988-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 11.5" Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
10000 In Stock |
|
$0.3262 / $0.3705 | Buy Now |
DISTI #
PLT3S-M209
|
Avnet Americas | PAN-TY CABLE TIE - Bag (Alt: PLT3S-M209) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2570 | Buy Now |
DISTI #
644-PLT3S-M209
|
Mouser Electronics | Cable Ties Cable Tie Standard Natural 11.5 RoHS: Compliant | 0 |
|
$0.2950 / $0.4800 | Order Now |
DISTI #
70327498
|
RS | Cable Tie, 11.5" (292mm) length, nylon 6.6,Natural | Panduit PLT3S-M209 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.3090 | RFQ |
DISTI #
PANPLT3S-M209
|
Heilind Electronics | CABLE TIE, STANDARD, NATURAL 11.5 | Americas - 0 in Stock |
|
$0.2839 / $0.2977 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 10000 Factory Stock |
|
$0.2570 / $0.3000 | Buy Now |
DISTI #
51586217
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 76mm 222N RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1905 | Americas - 1000 |
|
$0.4167 | Buy Now |
DISTI #
PLT3S-M209
|
Avnet Americas | PAN-TY CABLE TIE - Bag (Alt: PLT3S-M209) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2570 | Buy Now |
DISTI #
000000000000629910
|
Sager | Cable Ties Cable Tie Standard Natural 11.5 Min Qty: 2000 | 0 |
|
$0.2250 / $0.2563 | Buy Now |