There are no models available for this part yet.
Overview of PLT4H-TL1 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PLT4H-TL1 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H2831
|
Newark | Pan-Ty Cable Tie, Locking, 14.5", Heavy, Nylon 6.6, Brown Rohs Compliant: Yes |Panduit PLT4H-TL1 RoHS: Compliant Min Qty: 2 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$153.4200 / $186.1400 | Buy Now | |
DISTI #
298-22992-ND
|
DigiKey | CBL TIE LOCKING BRN 120LB 1.208' Min Qty: 50 Lead time: 15 Weeks Container: Bulk |
502 In Stock |
|
$0.4779 / $0.4944 | Buy Now | |
DISTI #
PLT4H-TL1
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Brown Bulk - Bag (Alt: PLT4H-TL1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$569.8600 | Buy Now | |
DISTI #
644-PLT4H-TL1
|
Mouser Electronics | Cable Ties Cable Tie 14.5L (368mm) Light-Heavy RoHS: Compliant | 0 |
|
$0.4940 / $0.8800 | Order Now | |
DISTI #
70327520
|
RS | Cable Tie, 14.5 (368mm) length, nylon 6.6,Brown | Panduit PLT4H-TL1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6900 | RFQ | |
DISTI #
PANPLT4H-TL1
|
Heilind Electronics | Cable Tie, 14.5L (368mm), Light-Heavy, | Americas - 0 in Stock |
|
$0.6294 / $0.6819 | Buy Now | |
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Brown 102mm 534N Bulk RoHS: Compliant | 1000 Factory Stock |
|
$0.5700 / $0.6600 | Buy Now | ||
DISTI #
000000000000629934
|
Sager | Cable Ties Cable Tie 14.5L (368mm) Light-Heavy Min Qty: 500 | 0 |
|
$0.4989 / $0.5682 | Buy Now | |
Master Electronics | Cable Ties Standard Locking Nylon 6.6 Brown 102mm 534N Bulk RoHS: Compliant | 1000 Factory Stock |
|
$0.5700 / $0.6600 | Buy Now |