Part Details for PLT4H-TL120 by Panduit Corp
Overview of PLT4H-TL120 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4H-TL120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2833
|
Newark | Cable Ties, Cable Tie Material:Nylon (Polyamide), Cable Tie Length:368Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Light-Heavy, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT4H-TL120 (Alternate Part Number: 07498353959 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: Pack | 2 |
|
$406.9400 / $477.6100 | Buy Now |
DISTI #
298-13958-ND
|
DigiKey | CBL TIE LOCKING BLK 90LBS 1.208' Min Qty: 250 Lead time: 4 Weeks Container: Bulk |
2000 In Stock |
|
$1.5143 / $1.6998 | Buy Now |
DISTI #
PLT4H-TL120
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Nylon 12 Black Bulk - Bag (Alt: PLT4H-TL120) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$1.1933 | Buy Now |
DISTI #
66H2833
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Nylon 12 Black Bulk - Boxed Product (Development Kits) (Alt: 66H2833) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 2 Partner Stock |
|
$406.9400 / $477.6100 | Buy Now |
DISTI #
644-PLT4H-TL120
|
Mouser Electronics | Cable Ties Cable Tie 14.5 L L/H Nylon 12 BLK RoHS: Compliant | 407 |
|
$1.4700 / $1.6000 | Buy Now |
DISTI #
PANPLT4H-TL120
|
Heilind Electronics | CABLE TIE, 14.5L (368MM), LIGHT-HEAVY, NYLON 12, BLACK | Americas - 0 in Stock |
|
$1.3181 / $1.3819 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 12, black. RoHS: Compliant |
1044 In Stock |
|
$1.5100 / $1.6800 | Buy Now |
DISTI #
000000000000629937
|
Sager | Cable Ties Cable Tie 14.5 L L/H Nylon 12 BLK Min Qty: 500 | 0 |
|
$1.0400 / $1.1000 | Buy Now |
|
Master Electronics | Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 12, black. RoHS: Compliant |
1044 In Stock |
|
$1.5100 / $1.6800 | Buy Now |
DISTI #
10017008
|
TestEquity LLC | Panduit PLT4H-TL120 Cable Tie, Locking, Solar Application, Nylon 6.6, 14.5"L, Blk, 250Pcs | 0 |
|
$404.5200 | Buy Now |
Part Details for PLT4H-TL120
PLT4H-TL120 CAD Models
PLT4H-TL120 Part Data Attributes
|
PLT4H-TL120
Panduit Corp
Buy Now
|
Compare Parts:
PLT4H-TL120
Panduit Corp
|
Samacsys Manufacturer | Panduit |