Part Details for PLT4H-TL300 by Panduit Corp
Overview of PLT4H-TL300 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4H-TL300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2835
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:368Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Heavy Duty, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT4H-TL300 (Alternate Part Number: 07498353961 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: Pack | 1 |
|
$219.2600 / $257.3500 | Buy Now |
DISTI #
298-12032-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 1.208' Min Qty: 250 Lead time: 2 Weeks Container: Bulk |
750 In Stock |
|
$0.8327 / $0.9326 | Buy Now |
DISTI #
PLT4H-TL300
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT4H-TL300) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$0.6431 | Buy Now |
DISTI #
66H2835
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 66H2835) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 1 Partner Stock |
|
$219.2600 / $257.3500 | Buy Now |
DISTI #
644-PLT4H-TL300
|
Mouser Electronics | Cable Ties Cable Tie 14.5L (368mm) Light-Heavy RoHS: Compliant | 0 |
|
$0.7670 / $1.0000 | Order Now |
DISTI #
70226847
|
RS | Cable Tie, 14.5"L, heat stabilized weather resistant nylon 6.6, Black | Panduit PLT4H-TL300 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9300 | RFQ |
DISTI #
PANPLT4H-TL300
|
Heilind Electronics | Cable Tie, 14.5L (368mm), Light-Heavy, | Americas - 0 in Stock |
|
$0.7103 / $0.7695 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, heat stabilized weather resistant nylon 6.6, black. RoHS: Compliant |
4500 In Stock 601750 Factory Stock |
|
$0.8390 / $0.9280 | Buy Now |
DISTI #
PLT4H-TL300
|
TTI | Cable Ties Cable Tie 14.5L (368mm) Light-Heavy RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.7500 / $0.7900 | Buy Now |
DISTI #
PLT4H-TL300
|
TME | Cable tie, L: 368mm, W: 7.6mm, polyamide, 534N, black, Ømax: 102mm Min Qty: 250 | 0 |
|
$0.2460 / $0.3040 | RFQ |