Part Details for PLT4I-M14 by Panduit Corp
Overview of PLT4I-M14 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4I-M14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2838
|
Newark | Pan-Ty Cable Tie, Locking, 14.6", Intermediate, Nylon 6.6, Telephone Gray Rohs Compliant: Yes |Panduit PLT4I-M14 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$290.2500 / $352.1700 | Buy Now |
DISTI #
298-22996-ND
|
DigiKey | CBL TIE LOCKING GRAY 40LB 1.208' Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
7000 In Stock |
|
$0.3422 / $0.3887 | Buy Now |
DISTI #
PLT4I-M14
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Gray Bulk - Bag (Alt: PLT4I-M14) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2696 | Buy Now |
DISTI #
644-PLT4I-M14
|
Mouser Electronics | Cable Ties Cable Tie 14.5L (368mm) Intermediate RoHS: Compliant | 0 |
|
$0.2940 / $0.5000 | Order Now |
DISTI #
70327534
|
RS | Cable Tie, 14.5 (368mm) length, nylon 6.6,Telephone Gray | Panduit PLT4I-M14 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3580 / $0.3890 | RFQ |
DISTI #
PANPLT4I-M14
|
Heilind Electronics | Cable Tie, 14.5L (368mm), Intermediate, | Americas - 0 in Stock |
|
$0.2978 / $0.3122 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Gray 102mm 178N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.2700 / $0.3140 | Buy Now |
DISTI #
PLT4I-M14
|
TTI | Cable Ties Cable Tie 14.5L (368mm) Intermediate RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2700 / $0.2870 | Buy Now |
DISTI #
PLT4I-M14
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Gray Bulk - Bag (Alt: PLT4I-M14) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2696 | Buy Now |
DISTI #
000000000000629953
|
Sager | Cable Ties Cable Tie 14.5L (368mm) Intermediate Min Qty: 2000 | 0 |
|
$0.2361 / $0.2689 | Buy Now |