There are no models available for this part yet.
Overview of PLT4S-C120 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for PLT4S-C120 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC0188
|
Newark | Cable Tie, 14.5"l (368Mm), Standard, Nyl Rohs Compliant: Yes |Panduit PLT4S-C120 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now | |
DISTI #
298-16833-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 1.208' Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0409 | Buy Now | |
DISTI #
PLT4S-C120
|
Avnet Americas | PLT Series Pan-Ty Cable Tie Standard 102mm Bundle Diameter 368 x 8.6 x 5.6mm Nylon 12 Black Bag - Bag (Alt: PLT4S-C120) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$75.3600 | Buy Now | |
DISTI #
644-PLT4S-C120
|
Mouser Electronics | Cable Ties Cable Tie, 14.5"L (368mm), Standard, Nyl RoHS: Compliant | 0 |
|
$0.9660 / $1.0700 | Order Now | |
DISTI #
PANPLT4S-C120
|
Heilind Electronics | CABLE TIE, 14.5L 368MM, STANDA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.0500 | Buy Now | ||
DISTI #
000000000005637414
|
Sager | Cable Ties Cable Tie, 14.5L (368mm), Standard, Nyl Min Qty: 1000 | 0 |
|
$0.7855 / $0.8258 | Buy Now | |
DISTI #
C1S600800626987
|
Chip1Stop | ケーブルタイ NETIS認定 超耐久ナイロン12結束バンド(耐候性タイプ)100本入り | 6 |
|
$467.0000 / $531.0000 | Buy Now |