Part Details for PLT4S-C6120 by Panduit Corp
Overview of PLT4S-C6120 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4S-C6120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6769
|
Newark | Cable Tie, 368Mm X 4.8Mm, 50Lb, Blk Rohs Compliant: Yes |Panduit PLT4S-C6120 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 10 |
|
$41.3200 / $51.9500 | Buy Now |
DISTI #
298-PLT4S-C6120-ND
|
DigiKey | CBL TIE LOCKING BLK 50LB 1.208' Min Qty: 100 Lead time: 6 Weeks Container: Bag |
2300 In Stock |
|
$0.7473 / $0.8187 | Buy Now |
DISTI #
PLT4S-C6120
|
Avnet Americas | Cable Tie UV Nylon 612 102mm Black 50lb (Alt: PLT4S-C6120) Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.5514 | Buy Now |
DISTI #
644-PLT4S-C6120
|
Mouser Electronics | Cable Ties Cable Tie, Black,UV Nylon 612,14.5"L, 50 RoHS: Compliant | 0 |
|
$0.7060 / $0.8090 | Order Now |
DISTI #
PANPLT4S-C6120
|
Heilind Electronics | CBL TIE,14.5 IN.NYLON 612,BLK 50LB,LOCKNG | Americas - 0 in Stock |
|
$0.7251 / $0.7602 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 206400 Factory Stock |
|
$0.6300 / $0.7300 | Buy Now |
DISTI #
PLT4S-C6120
|
Avnet Americas | Cable Tie UV Nylon 612 102mm Black 50lb (Alt: PLT4S-C6120) Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.5514 | Buy Now |
DISTI #
000000000006391966
|
Sager | Cable Ties Cable Tie, Black, UV Nylon 612, 14.5, 50lb Min Qty: 1000 | 0 |
|
$0.5748 / $0.6546 | Buy Now |
|
Master Electronics | RoHS: Compliant | 206400 Factory Stock |
|
$0.6300 / $0.7300 | Buy Now |