Part Details for PLT4S-C76 by Panduit Corp
Overview of PLT4S-C76 by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4S-C76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3053
|
Newark | Cable Tie, Etfe, 371X4.8Mm, Pk100, Cable Tie Length:371Mm, Cable Tie Width:4.8Mm, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Colour:Aqua, Tensile Strength N/M2:222N/Mm2, Tensile Strength Pounds:50Lb, Cable Rohs Compliant: Yes |Panduit PLT4S-C76 (Alternate Part Number: 07498354093 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$380.0000 | Buy Now |
DISTI #
99F7288
|
Newark | Pan-Ty Cable Tie, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Length:371Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Pan-Ty Cable Tie Rohs Compliant: Yes |Panduit PLT4S-C76 (Alternate Part Number: 07498354093 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$325.4200 / $365.5400 | Buy Now |
DISTI #
298-13972-ND
|
DigiKey | CBL TIE LOCK BLU/AQU 50LB 1.217' Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
9400 In Stock |
|
$3.3093 / $3.7145 | Buy Now |
DISTI #
PLT4S-C76
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Aqua - Bag (Alt: PLT4S-C76) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.6078 | Buy Now |
DISTI #
99F7288
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Aqua - Boxed Product (Development Kits) (Alt: 99F7288) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Box | 2 Partner Stock |
|
$325.4200 / $365.5400 | Buy Now |
DISTI #
644-PLT4S-C76
|
Mouser Electronics | Cable Ties 14.5 TEFZEL BLUE RoHS: Compliant | 1790 |
|
$3.2100 / $3.9200 | Buy Now |
DISTI #
V36:1790_07002889
|
Arrow Electronics | Cable Ties, Standard Locking Tefzel Aqua Blue 102mm 222N Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2343 | Americas - 884 |
|
$3.1280 | Buy Now |
DISTI #
70043905
|
RS | Cable Tie, 14.6 (371mm) length, TEFZEL, Aqua, PAN-TYPLT Series | Panduit PLT4S-C76 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 2 |
|
$352.4000 / $383.0400 | Buy Now |
DISTI #
72260163
|
RS | Cable Tie, 14.6 (371mm) length, TEFZEL, Aqua, PAN-TYPLT Series | Panduit PLT4S-C76 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4500 / $3.7100 | RFQ |
DISTI #
PANPLT4S-C76
|
Heilind Electronics | CABLE TIE, 14.6L (371MM), STANDARD, TEF | Americas - 0 in Stock |
|
$3.4291 / $3.7148 | Buy Now |
Part Details for PLT4S-C76
PLT4S-C76 CAD Models
PLT4S-C76 Part Data Attributes:
|
PLT4S-C76
Panduit Corp
Buy Now
|
Compare Parts:
PLT4S-C76
Panduit Corp
|
Samacsys Manufacturer | Panduit |