Part Details for PLT4S-M120 by Panduit Corp
Overview of PLT4S-M120 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4S-M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0623
|
Newark | Cable Ties, Cable Tie Material:Nylon 12 (Polyamide 12), Cable Tie Length:368Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT4S-M120 (Alternate Part Number: 07498354840 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 1 |
|
$811.4900 / $952.4400 | Buy Now |
DISTI #
83T3054
|
Newark | Cable Tie, Nylon12, 368X4.8Mm,pk1000, Cable Tie Material:Nylon 12 (Polyamide 12), Cable Tie Colour:Black, Cable Tie Length:368Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:102Mm, Minimum Loop Tensile Strength:40Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT4S-M120 (Alternate Part Number: 07498354840 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$241.2500 / $286.3300 | Buy Now |
DISTI #
298-13979-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 1.208' Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.7447 / $0.8217 | Buy Now |
DISTI #
PLT4S-M120
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Nylon 12 Black Bulk - Bag (Alt: PLT4S-M120) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5950 | Buy Now |
DISTI #
97B0623
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Nylon 12 Black Bulk - Boxed Product (Development Kits) (Alt: 97B0623) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 1 Partner Stock |
|
$811.4900 / $952.4400 | Buy Now |
DISTI #
644-PLT4S-M120
|
Mouser Electronics | Cable Ties Pan-Ty W/R NYL 12 Cable Tie RoHS: Compliant | 1078 |
|
$0.5530 / $0.5600 | Buy Now |
DISTI #
70327554
|
RS | Cable Tie, 14.5 (368mm) length, nylon 12,Black | Panduit PLT4S-M120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 958 |
|
$0.4220 | Buy Now |
DISTI #
PANPLT4S-M120
|
Heilind Electronics | Cable Tie, 14.5L (368mm), Standard, Nyl | Americas - 0 in Stock |
|
$0.6572 / $0.6890 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, nylon 12, black. RoHS: Compliant |
2025 In Stock |
|
$0.6030 / $0.6170 | Buy Now |
DISTI #
PLT4S-M120
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Nylon 12 Black Bulk - Bag (Alt: PLT4S-M120) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5950 | Buy Now |
Part Details for PLT4S-M120
PLT4S-M120 CAD Models
PLT4S-M120 Part Data Attributes
|
PLT4S-M120
Panduit Corp
Buy Now
|
Compare Parts:
PLT4S-M120
Panduit Corp
|
Samacsys Manufacturer | Panduit |