Part Details for PLT4S-M6120 by Panduit Corp
Overview of PLT4S-M6120 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4S-M6120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6023
|
Newark | Cable Tie, 368Mm, Nylon 6/12, 50Lb Rohs Compliant: Yes |Panduit PLT4S-M6120 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 3 |
|
$162.3400 / $201.1400 | Buy Now |
DISTI #
298-PLT4S-M6120-ND
|
DigiKey | CBL TIE LOCKING BLK 50LB 1.208' Min Qty: 1000 Lead time: 6 Weeks Container: Bag |
3000 In Stock |
|
$0.5581 / $0.6340 | Buy Now |
DISTI #
PLT4S-M6120
|
Avnet Americas | Cable Tie UV Nylon 612 102mm Black 50lb (Alt: PLT4S-M6120) Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4398 | Buy Now |
DISTI #
644-PLT4S-M6120
|
Mouser Electronics | Cable Ties Cable Tie, Black,UV Nylon 612,14.5"L, 50 RoHS: Compliant | 0 |
|
$0.5630 / $0.6450 | Order Now |
DISTI #
PANPLT4S-M6120
|
Heilind Electronics | CBL TIE,14.5 IN.NYLON 612,BLK 50LB,LOCKNG | Americas - 750 in Stock |
|
$0.5873 / $0.7517 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
PLT4S-M6120
|
Avnet Americas | Cable Tie UV Nylon 612 102mm Black 50lb (Alt: PLT4S-M6120) Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4398 | Buy Now |
DISTI #
PANPLT4S-M6120
|
Interstate Connecting Components | CBL TIE,14.5 IN.NYLON 612,BLK 50LB,LOCKNG | 150 |
|
$0.5873 / $0.7517 | Buy Now |
DISTI #
000000000006391967
|
Sager | Cable Ties Cable Tie, Black, UV Nylon 612, 14.5, 50lb Min Qty: 1000 | 0 |
|
$0.4584 / $0.4819 | Buy Now |
DISTI #
12H9941
|
Bürklin Elektronik | Cable tie, nylon, (L x W) 368 x 4.8 mm, bundle-Ø 1.5 to 102 mm, black, UV resistant, -60 to 90 °C Min Qty: 1 | 500 |
|
$0.2819 / $0.4228 | Buy Now |