Part Details for PLT52525 by Lumentum Operations LLC
Overview of PLT52525 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for PLT52525
PLT52525 CAD Models
PLT52525 Part Data Attributes
|
PLT52525
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
PLT52525
Lumentum Operations LLC
Pyroelectric Sensor, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | unknown | |
Date Of Intro | 1994-04-01 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Photosensitive Area | 6 mm2 | |
Responsivity-Min | 280 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 200-25000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |