Part Details for PLT5EH-NB-C0 by Panduit Corp
Overview of PLT5EH-NB-C0 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT5EH-NB-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2853
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:511Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:127Mm, Cable Tie Type:Non-Releasable, Product Range:-, Accessory Type:Cable Tie, Colour:Black Rohs Compliant: Yes |Panduit PLT5EH-NB-C0 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 6 |
|
$195.4000 / $229.3400 | Buy Now |
DISTI #
298-13991-ND
|
DigiKey | TIE LASH LOCK BLACK 250LBS 1.65' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
300 In Stock |
|
$1.8179 / $2.0405 | Buy Now |
DISTI #
PLT5EH-NB-C0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6/6 - Bag (Alt: PLT5EH-NB-C0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.4325 | Buy Now |
DISTI #
66H2853
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6/6 - Boxed Product (Development Kits) (Alt: 66H2853) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 6 Partner Stock |
|
$195.4000 / $229.3400 | Buy Now |
DISTI #
644-PLT5EH-NB-C0
|
Mouser Electronics | Cable Ties LASHING TIE 19.8 NB BLK W/R NYL 6.6 XHVY RoHS: Compliant | 0 |
|
$1.6500 / $1.7300 | Order Now |
DISTI #
V99:2348_07002915
|
Arrow Electronics | Cable Ties, Releasable Weather Resistant Nylon 6/6 Black 127mm 1112N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1820 | Americas - 99 |
|
$0.0610 / $0.1606 | Buy Now |
DISTI #
70327568
|
RS | Cable Tie, 19.8 (503mm) length, weather resistant nylon 6.6,Black | Panduit PLT5EH-NB-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.8200 / $2.0400 | Buy Now |
DISTI #
PANPLT5EH-NB-C0
|
Heilind Electronics | Cable Tie, No Buckle, 19.8L (503mm), Ex | Americas - 0 in Stock |
|
$1.5823 / $1.6325 | Buy Now |
|
Onlinecomponents.com | Cable Ties Releasable Nylon 6/6 127mm 1112N RoHS: Compliant |
100 In Stock |
|
$1.4300 / $1.6700 | Buy Now |
DISTI #
51586227
|
Verical | Cable Ties, Releasable Weather Resistant Nylon 6/6 Black 127mm 1112N Min Qty: 100 Package Multiple: 100 Date Code: 1810 | Americas - 100 |
|
$2.2119 | Buy Now |
Part Details for PLT5EH-NB-C0
PLT5EH-NB-C0 CAD Models
PLT5EH-NB-C0 Part Data Attributes:
|
PLT5EH-NB-C0
Panduit Corp
Buy Now
|
Compare Parts:
PLT5EH-NB-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |