Part Details for PLT6EH-Q by Panduit Corp
Overview of PLT6EH-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT6EH-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2864
|
Newark | Pan-Ty Cable Tie, Locking, Lashing, 22.2", Extra-Heavy, Nylon 6.6, Natural Rohs Compliant: Yes |Panduit PLT6EH-Q Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$69.9900 / $80.6400 | Buy Now |
DISTI #
298-14000-ND
|
DigiKey | TIE LASH LOCK NAT 250LBS 1.85' Min Qty: 250 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7284 | Buy Now |
DISTI #
PLT6EH-Q
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Bag (Alt: PLT6EH-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.9155 | Buy Now |
DISTI #
644-PLT6EH-Q
|
Mouser Electronics | Cable Ties LOCK/LASH HD 22.2 RoHS: Compliant | 0 |
|
$2.5600 / $3.0200 | Order Now |
DISTI #
70327583
|
RS | Cable Tie, 22.2 (564mm) length, nylon 6.6,Natural | Panduit PLT6EH-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7600 / $3.1000 | RFQ |
DISTI #
PANPLT6EH-Q
|
Heilind Electronics | CABLE TIE, 22.2L (564MM), EXTRA-HEAVY, | Americas - 0 in Stock |
|
$2.5188 / $2.6407 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, nylon 6.6, natural, standard package. RoHS: Compliant | Alternative Product Available |
|
$2.1800 / $2.5500 | Buy Now |
DISTI #
000000000000630013
|
Sager | Cable Ties LOCK/LASH HD 22.2 Min Qty: 250 | 0 |
|
$2.0000 / $2.2700 | Buy Now |
|
Master Electronics | Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, nylon 6.6, natural, standard package. RoHS: Compliant | Alternative Product Available |
|
$2.1800 / $2.5500 | Buy Now |