Part Details for PLT6H-L0 by Panduit Corp
Overview of PLT6H-L0 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT6H-L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3128
|
Newark | Cable Ties, 530Mm L, Nylon, 175Lbs, Black, Pk50, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:530Mm, Cable Tie Width:8.9Mm, Cable Bundle Diameter Max:152Mm, Cable Tie Type:Heavy Duty, Product Range:-, Colour:Black Rohs Compliant: Yes |Panduit PLT6H-L0 (Alternate Part Number: 07498354107 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 1 |
|
$81.2400 / $105.0600 | Buy Now |
DISTI #
298-14005-ND
|
DigiKey | CBL TIE LOCKING BLK 175LB 1.739' Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
1550 In Stock |
|
$1.6409 / $1.9690 | Buy Now |
DISTI #
PLT6H-L0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Bag (Alt: PLT6H-L0) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bag | 0 |
|
$1.2672 | Buy Now |
DISTI #
94F3128
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 94F3128) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$81.2400 / $88.2800 | Buy Now |
DISTI #
644-PLT6H-L0
|
Mouser Electronics | Cable Ties 20.9 LOOP 120LB BLK WEATHER RESISTANT RoHS: Compliant | 307 |
|
$1.6100 / $1.8400 | Buy Now |
DISTI #
V36:1790_07002957
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 152mm 778N Package RoHS: Compliant Min Qty: 412 Package Multiple: 1 Lead time: 4 Weeks | Americas - 725 |
|
$0.2427 / $0.9966 | Buy Now |
DISTI #
V99:2348_07002957
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 152mm 778N Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 50 |
|
$0.2809 | Buy Now |
DISTI #
70043916
|
RS | Cable Tie, 20.9 (530mm) length, weatherresistant nylon 6.6, Black | Panduit PLT6H-L0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Package | 1 |
|
$92.4500 / $105.0600 | Buy Now |
DISTI #
72260177
|
RS | Cable Tie, 20.9 (530mm) length, weatherresistant nylon 6.6, Black | Panduit PLT6H-L0 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $1.8100 | RFQ |
DISTI #
PANPLT6H-L0
|
Heilind Electronics | Cable Tie, 20.9L (530mm), Heavy, Weathe | Americas - 0 in Stock |
|
$1.6663 / $1.7469 | Buy Now |