Part Details for PLTT0805Z2701AGTS by Vishay Intertechnologies
Overview of PLTT0805Z2701AGTS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTT0805Z2701AGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6592
|
Newark | Surface Mount Thin Film Resistor, Pltt Series, 2.7 Kohm, 250 Mw, - 0.05%, 100 V Rohs Compliant: Yes |Vishay PLTT0805Z2701AGTS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0500 / $6.3500 | Buy Now |
DISTI #
07Y4436
|
Newark | Surface Mount Thin Film Resistor, Pltt Series, 2.7 Kohm, 250 Mw, - 0.05%, 100 V |Vishay PLTT0805Z2701AGTS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8500 / $5.6800 | Buy Now |
DISTI #
PLTT0805Z2701AGTS
|
Avnet Americas | Res Thin Film 0805 2.7kOhm 0.05% 1/4W ±5ppm/°C Molded T/R - Bulk (Alt: PLTT0805Z2701AGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9565 / $6.8086 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.1600 | Buy Now |
DISTI #
PLTT0805Z2701AGTS
|
Avnet Americas | Res Thin Film 0805 2.7kOhm 0.05% 1/4W ±5ppm/°C Molded T/R - Bulk (Alt: PLTT0805Z2701AGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9565 / $6.8086 | Buy Now |
DISTI #
PLTT0805Z2701AGTS
|
Avnet Americas | Res Thin Film 0805 2.7kOhm 0.05% 1/4W ±5ppm/°C Molded T/R - Bulk (Alt: PLTT0805Z2701AGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9565 / $6.8086 | Buy Now |
DISTI #
2325404RL
|
element14 Asia-Pacific | RES, 2K7, 0.05%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.7615 / $3.4960 | Buy Now |
DISTI #
2325404
|
element14 Asia-Pacific | RES, 2K7, 0.05%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.7615 / $5.8389 | Buy Now |
DISTI #
2325404
|
Farnell | RES, 2K7, 0.05%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.4482 / $5.3165 | Buy Now |
DISTI #
2325404RL
|
Farnell | RES, 2K7, 0.05%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$3.4482 / $4.1253 | Buy Now |
Part Details for PLTT0805Z2701AGTS
PLTT0805Z2701AGTS CAD Models
PLTT0805Z2701AGTS Part Data Attributes
|
PLTT0805Z2701AGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT0805Z2701AGTS
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |