Part Details for PLV1J270MDL1 by Nichicon Corporation
Overview of PLV1J270MDL1 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Energy and Power Systems
Price & Stock for PLV1J270MDL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5319
|
Newark | Polymer/Bulk |Nichicon PLV1J270MDL1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 / $1.2900 | Buy Now |
DISTI #
493-14184-ND
|
DigiKey | CAP ALUM POLY 27UF 20% 63V T/H Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
188 In Stock |
|
$0.8665 / $2.3100 | Buy Now |
DISTI #
647-PLV1J270MDL1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 27uF 63 Volts 20% AEC-Q200 RoHS: Compliant | 172 |
|
$0.8830 / $2.3000 | Buy Now |
DISTI #
70409950
|
RS | 27uF 63V PolymerALUM Electrolytic Cap 5101-1, LV SER 1000 h, 3000 h 8(Dia.)x12mm | Nichicon PLV1J270MDL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4400 | RFQ |
DISTI #
PLV1J270MDL1
|
Avnet Abacus | Aluminum Polymer Capacitor, 27 uF, 63 V, � 20%, Radial Leaded, Through Hole (Alt: PLV1J270MDL1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLV1J270MDL1
PLV1J270MDL1 CAD Models
PLV1J270MDL1 Part Data Attributes:
|
PLV1J270MDL1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLV1J270MDL1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.34 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |