Datasheets
PLV1K100MCL1 by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Aluminum (wet)

Part Details for PLV1K100MCL1 by Nichicon Corporation

Overview of PLV1K100MCL1 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Energy and Power Systems

Price & Stock for PLV1K100MCL1

Part # Distributor Description Stock Price Buy
DISTI # 89T0359
Newark Polymer/Bulk |Nichicon PLV1K100MCL1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8000
  • 500 $1.6300
  • 1,000 $1.4500
  • 2,500 $1.3400
$1.3400 / $1.8000 Buy Now
DISTI # 493-14186-ND
DigiKey CAP ALUM POLY 10UF 20% 80V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk 117
In Stock
  • 1 $3.2200
  • 10 $2.4740
  • 200 $1.9235
  • 1,000 $1.4036
  • 5,000 $1.3256
$1.3256 / $3.2200 Buy Now
DISTI # 647-PLV1K100MCL1
Mouser Electronics Aluminum Organic Polymer Capacitors 10uF 80 Volts 20% AEC-Q200 RoHS: Compliant 163
  • 1 $3.2200
  • 10 $2.5900
  • 50 $2.2300
  • 100 $2.0200
  • 500 $1.5000
  • 1,000 $1.4000
  • 2,000 $1.3500
  • 6,000 $1.3200
$1.3200 / $3.2200 Buy Now

Part Details for PLV1K100MCL1

PLV1K100MCL1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLV1K100MCL1 Part Data Attributes

PLV1K100MCL1 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
PLV1K100MCL1 Nichicon Corporation Aluminum Electrolytic Capacitor, Aluminum (wet)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 40 mΩ
JESD-609 Code e3
Leakage Current 0.16 mA
Length 9 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Reference Standard AEC-Q200
Ripple Current 85 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Pitch 3.5 mm
Terminal Shape WIRE

PLV1K100MCL1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLV1K100MCL1 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLV1K100MCL1 by Nichicon Corporation

  • Please alert me when PLV1K100MCL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLV1K100MCL1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLV1K100MCL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLV1K100MCL1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLV1K100MCL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLV1K100MCL1 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: