Part Details for PLV1V151MDL1TD by Nichicon Corporation
Overview of PLV1V151MDL1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLV1V151MDL1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1556
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 35V, 20%, Radial, Full Reel, Capacitance:150Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:0.026Ohmrohs Compliant: Yes |Nichicon PLV1V151MDL1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6800 | Buy Now |
DISTI #
493-3868-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 35V T/H Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1598 In Stock |
|
$1.5232 / $3.2600 | Buy Now |
DISTI #
PLV1V151MDL1TD
|
TTI | Aluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.9300 | Buy Now |
DISTI #
PLV1V151MDL1TD
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 35 V, � 20%, Radial Leaded, Through Hole (Alt: PLV1V151MDL1TD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLV1V151MDL1TD
PLV1V151MDL1TD CAD Models
PLV1V151MDL1TD Part Data Attributes
|
PLV1V151MDL1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLV1V151MDL1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 26 mΩ | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2700 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |