Part Details for PLVA2668A215 by Nexperia
Overview of PLVA2668A215 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLVA2668A215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLVA2668A,215
|
Avnet Americas | Diode Zener Dual Common Anode 6.8V 3% 250mW 3-Pin TO-236AB T/R - Tape and Reel (Alt: PLVA2668A,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5400 Partner Stock |
|
RFQ | |
DISTI #
PLVA2668A,215
|
Avnet Americas | Diode Zener Dual Common Anode 6.8V 3% 250mW 3-Pin TO-236AB T/R - Tape and Reel (Alt: PLVA2668A,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0359 | Buy Now |
DISTI #
PLVA2668A,215
|
Avnet Asia | Diode Zener Dual Common Anode 6.8V 3% 250mW 3-Pin TO-236AB T/R (Alt: PLVA2668A,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0357 / $0.0399 | Buy Now |