Part Details for PLX1E820MCL1TD by Nichicon Corporation
Overview of PLX1E820MCL1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLX1E820MCL1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5961
|
Newark | Aluminum Electrolytic Capacitor, 82Uf, 25V, 20%, Radial, Capacitance:82Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon PLX1E820MCL1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$1.3800 | Buy Now |
DISTI #
493-4678-1-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2 In Stock |
|
$0.9744 / $2.6000 | Buy Now |
DISTI #
647-PLX1E820MCL1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 82uF 125C AEC-Q200 RoHS: Compliant | 0 |
|
$0.9930 / $1.0600 | Order Now |
DISTI #
2094092
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2 |
|
$1.2332 / $2.7765 | Buy Now |
DISTI #
2094092
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 34 Weeks, 4 Days Container: Cut Tape | 2 |
|
$1.4784 | Buy Now |
Part Details for PLX1E820MCL1TD
PLX1E820MCL1TD CAD Models
PLX1E820MCL1TD Part Data Attributes:
|
PLX1E820MCL1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLX1E820MCL1TD
Nichicon Corporation
CAP ALUM POLY 82UF 20% 25V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Leakage Current | 0.41 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 39 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |