-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 22UF 20% 50V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5962
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon PLX1H220MCL1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 | Buy Now |
DISTI #
75T4511
|
Newark | Capacitor Alum Elec, 22Uf, 50V, 20%, Radial, Full Reel, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon PLX1H220MCL1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
493-4684-1-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 50V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2970 In Stock |
|
$1.0458 / $2.7400 | Buy Now |
DISTI #
647-PLX1H220MCL1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 22uF 125C AEC-Q200 RoHS: Compliant | 920 |
|
$1.0400 / $2.7400 | Buy Now |
DISTI #
PLX1H220MCL1TD
|
TTI | Aluminum Organic Polymer Capacitors 50V 22uF 125C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
PLX1H220MCL1TD
|
Avnet Abacus | Aluminum Polymer Capacitor, 22 uF, 50 V, � 20%, Radial Leaded, Through Hole (Alt: PLX1H220MCL1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLX1H220MCL1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLX1H220MCL1TD
Nichicon Corporation
CAP ALUM POLY 22UF 20% 50V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Leakage Current | 0.22 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |